P8-V136312

Heilind Number:OTTP8-V136312
Manufacturer:OTTO Controls
Manufacturer Number:P8-V136312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V136312
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V136312

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a high-performance solution for industrial applications. With a durable stainless steel construction and a silver finish, this switch is built to withstand harsh environments. Featuring a non-illuminated design, it is perfect for use in low-light settings. The high-profile curved button actuator ensures easy operation, while the round shape adds a sleek touch. Rated for 10A current and boasting an IP6K8S ingress protection rating, this switch guarantees reliable performance. The quick connect termination type allows for easy installation, and with a contact configuration of SPDT, it offers versatility in usage. Ideal for panel mounting, the P8-V136312 switch is suitable for a wide range of applications, from industrial machinery to transportation equipment. With a durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, it is designed to meet the demands of tough operating conditions. Trust in the quality and reliability of this sealed pushbutton switch for your critical control needs.