P8-V136314

Heilind Number:OTTP8-V136314
Manufacturer:OTTO Controls
Manufacturer Number:P8-V136314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V136314
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V136314

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8-V series. This durable and reliable switch features a low profile curved button actuator made of stainless steel, ensuring longevity even in harsh environments. With a silver cap and case color, it exudes a sleek and professional look. Designed for panel mount installation and boasting an IP6K8S rating, it guarantees protection against dust and water ingress. The switch offers a momentary On-(On) function with a SPDT contact configuration, suitable for various applications. Rated for 10A at 115VAC and 28VDC, it delivers efficient performance. Operating smoothly in temperatures ranging from -55°C to 85°C, it is ideal for both indoor and outdoor use. With a high durability rating of 100,000 cycles, you can count on its performance for years to come. Trust in the P8V136314 for your push button switching needs.