P8-V311312

Heilind Number:OTTP8-V311312
Manufacturer:OTTO Controls
Manufacturer Number:P8-V311312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V311312
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V311312

Detailed Description

Introducing the P8-V311312 Vandal Resistant Pushbutton Switch, a high-performance solution for industrial and outdoor applications. With its durable stainless steel construction and IP6K8S rating, this switch is built to withstand harsh environments and ensure reliable operation. The silver cap and case add a sleek aesthetic, while the high-profile curved button offers comfortable actuation. Featuring a SPST-NO contact configuration and a 10A current rating, it guarantees efficient power control. The panel mount design and solder termination make installation easy. Whether used in machinery, security systems, or outdoor equipment, this sealed switch delivers long-lasting performance with a 100,000-cycle durability rating. Operating flawlessly in temperatures ranging from -55°C to 85°C and with a voltage rating of 115VAC/28VDC, it is suitable for a wide range of applications. Upgrade to the P8-V311312 for robust and secure switching in demanding environments.