P8-V311313

Heilind Number:OTTP8-V311313
Manufacturer:OTTO Controls
Manufacturer Number:P8-V311313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V311313
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V311313

Detailed Description

Introducing the P8-V311313, a robust Vandal Resistant Pushbutton Switch designed for durability and reliability in demanding environments. Featuring a sleek Silver design and a low profile flat Button actuator, this switch is ideal for panel mounting applications. Constructed with high-quality Stainless Steel housing and actuator materials, it offers IP6K8S sealing for protection against water and dust ingress. With a contact configuration of SPST-NO and a current rating of 10A, it ensures efficient performance. The switch is rated for 100,000 cycles of operation, guaranteeing long-term use. Suitable for both AC and DC circuits with voltage ratings of 115VAC and 28VDC respectively, it operates flawlessly in a wide range of temperatures from -55°C to 85°C. Trust the P8-V311313 for secure and dependable switching in industrial, automotive, and outdoor applications.