P8-V311321

Heilind Number:OTTP8-V311321
Manufacturer:OTTO Controls
Manufacturer Number:P8-V311321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V311321
Series:P8-V
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (High Profile Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.158 in
Contact Plating:Silver
Switch Function:OFF-ON
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Solder
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V311321

Detailed Description

Introducing the P8-V311321 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial control needs. With a sleek silver cap and casing constructed from stainless steel, this switch is not only stylish but also built to withstand harsh environments. Boasting an IP6K8S rating, it offers superior protection against dust and water ingress. The high-profile flat button actuator, made of the same robust stainless steel, ensures comfortable and precise operation. Featuring a SPST-NO contact configuration, 10A current rating, and 100,000 cycle durability, this switch guarantees long-lasting performance. Whether used in panel mount applications or soldered onto a PCB, its versatility is unmatched. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it is suitable for a variety of systems. Trust in the P8-V series for quality, reliability, and security.