P8-V311323

Heilind Number:OTTP8-V311323
Manufacturer:OTTO Controls
Manufacturer Number:P8-V311323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V311323
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V311323

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8-V series. With a durable stainless steel construction in a sleek silver finish, this switch is designed for high reliability in demanding environments. Featuring a low profile flat button actuator and a round shape, it ensures comfortable and efficient operation. The SPST-NO contact configuration offers reliable performance, with a 10A current rating and a lifespan of 100,000 cycles. This panel mount switch is sealed to IP6K8S standards, making it ideal for use in industrial settings. Whether it's for machinery controls or outdoor applications, this pushbutton switch guarantees smooth and secure operation. Order yours today and experience uncompromising quality.