P8-V311423

Heilind Number:OTTP8-V311423
Manufacturer:OTTO Controls
Manufacturer Number:P8-V311423
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V311423
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V311423

Detailed Description

Introducing the P8-V311423, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a sleek silver finish and durable stainless steel construction, this switch is both visually appealing and long-lasting. Featuring a low profile flat button actuator and round shape, it offers a comfortable and intuitive user experience. The IP6K4S rating ensures protection against water and dust ingress, making it ideal for outdoor or industrial applications. With a high current rating of 10A, SPST-NO contact configuration, and solder termination, it guarantees efficient and secure connectivity. Operating flawlessly in temperatures ranging from -55°C to 85°C, this switch is suitable for use in a wide range of settings. Whether for panel mounting in control panels or machinery, the P8-V311423 is the perfect choice for durable and high-performance switching solutions.