P8-V311512

Heilind Number:OTTP8-V311512
Manufacturer:OTTO Controls
Manufacturer Number:P8-V311512
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V311512
Series:P8-V
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (High Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Solder
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V311512

Detailed Description

The Vandal Resistant Pushbutton Switch, part of the P8-V series, boasts a sleek design with a Silver high-profile curved button actuator and a durable Stainless Steel construction. With a rugged IP6K8S rating, this switch is built to withstand harsh environments. Featuring a SPST-NO contact configuration and a 10A current rating, it ensures reliable performance. Ideal for panel mounting, it offers easy installation with solder termination. Operating seamlessly in temperatures ranging from -55°C to 85°C, it guarantees functionality in diverse settings. Whether for industrial machinery or outdoor applications, this RoHS-compliant switch combines robustness with precision, making it a versatile choice for any project.