P8-V311513

Heilind Number:OTTP8-V311513
Manufacturer:OTTO Controls
Manufacturer Number:P8-V311513
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V311513
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V311513

Detailed Description

Introducing the P8-V311513, a robust and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With RoHS compliance and an IP6K8S rating, this switch ensures both environmental friendliness and protection against dust and water ingress. Its durable stainless steel construction, featuring a sleek silver case and button, guarantees long-lasting performance even in extreme conditions. The low-profile flat button design, along with a high actuation durability of 100,000 cycles, offers smooth and consistent operation. Ideal for panel mounting, this switch is perfect for industrial applications. With a 10A current rating, SPST-NO contact configuration, and voltage ratings of 115VAC and 28VDC, it provides excellent electrical performance. Whether in automotive, aerospace, or outdoor settings, the P8-V311513 is a dependable sealed switch that prioritizes functionality and durability.