P8-V311514

Heilind Number:OTTP8-V311514
Manufacturer:OTTO Controls
Manufacturer Number:P8-V311514
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V311514
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V311514

Detailed Description

Introducing the P8-V311514, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Part of the P8-V series, this switch features a sleek Silver cap and case, making it both durable and visually appealing. With an IP6K8S rating, it offers high-level protection against dust and water ingress. The stainless steel construction ensures longevity, with a high durability rating of 100,000 cycles. Ideal for panel mounting, it boasts a low-profile curved Button actuator for comfortable operation. This SPST-NO switch has a current rating of 10A and can handle voltages up to 115VAC or 28VDC. Operating smoothly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. Termination is via solder, guaranteeing secure connectivity. For reliable performance in harsh conditions, trust the P8-V311514 Vandal Resistant Pushbutton Switch.