P8-V311521

Heilind Number:OTTP8-V311521
Manufacturer:OTTO Controls
Manufacturer Number:P8-V311521
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V311521
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V311521

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, P8-V311521, a durable and reliable solution for your industrial control needs. This high-profile flat button switch, part of the P8-V series, features a robust stainless steel construction with a sleek silver finish. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The SPST-NO contact configuration and 10A current rating ensure efficient and safe operation. Ideal for panel mounting, this sealed switch is designed for longevity, boasting a durability rating of 100,000 cycles. Whether in harsh environments or demanding applications, trust the P8-V311521 for consistent performance.