P8-V311525

Heilind Number:OTTP8-V311525
Manufacturer:OTTO Controls
Manufacturer Number:P8-V311525
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V311525
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V311525

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial needs. Featuring a sleek silver design with a flush round button actuator, this switch is not only visually appealing but also built to withstand tough environments. With an IP6K8S rating and stainless steel construction, it ensures protection against dust, water, and tampering. The SPST-NO contact configuration and 10A current rating make it suitable for a variety of applications. Operating smoothly at temperatures ranging from -55°C to 85°C, it guarantees performance in even the harshest conditions. Panel mountable with solder termination, it offers easy installation. Trust in the P8V311525 for high-quality, long-lasting switching capabilities in your projects.