P8-V316214

Heilind Number:OTTP8-V316214
Manufacturer:OTTO Controls
Manufacturer Number:P8-V316214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V316214
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V316214

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of our durable P8-V series. With a sleek silver design and a low-profile curved button actuator, this switch boasts a rugged stainless steel housing and an IP6K4S rating for superior protection against environmental elements. Featuring a SPDT contact configuration with silver contact plating, it ensures reliable performance with a 10A current rating. Perfect for panel mounting, this switch is ideal for applications requiring a high level of durability, with a long-lasting 100,000 cycle lifespan. Whether used in industrial machinery or outdoor equipment, this sealed pushbutton switch guarantees consistent operation even in harsh conditions. With AC and DC voltage ratings of 115V and 28V respectively, it offers versatility in various power setups. Don't compromise on quality and reliability – choose the P8-V316214 for your switch needs.