P8-V316313

Heilind Number:OTTP8-V316313
Manufacturer:OTTO Controls
Manufacturer Number:P8-V316313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V316313
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V316313

Detailed Description

Introducing the P8-V316313, a rugged and dependable Vandal Resistant Pushbutton Switch from our P8-V series. Designed for durability in demanding environments, this switch features a sleek Silver stainless steel case and a low-profile flat Button actuator, making it both robust and visually appealing. With an IP6K8S rating, it offers superior protection against dust and water ingress. The SPDT contact configuration and 10A current rating ensure reliable performance, while the solder termination type simplifies installation. Whether for industrial machinery, transportation systems, or outdoor applications, this sealed pushbutton switch is the ideal choice. With a 100,000-cycle durability rating and a wide operating temperature range from -55°C to 85°C, it guarantees long-lasting functionality even in harsh conditions. Trust the P8-V316313 for secure and efficient control in any setting.