P8-V316314

Heilind Number:OTTP8-V316314
Manufacturer:OTTO Controls
Manufacturer Number:P8-V316314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V316314
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V316314

Detailed Description

The P8-V316314 is a rugged and reliable Pushbutton Switch designed for demanding environments. Featuring a sleek Silver Cap and Case, this Vandal Resistant switch is perfect for industrial applications. With an IP6K8S rating, it ensures protection against dust and water ingress, while its Stainless Steel housing guarantees durability. The Button Actuator, with a Low Profile Curved design, offers comfortable operation. This SPDT switch has a current rating of 10A and is suitable for both AC and DC voltages. Its solder termination and panel mount make installation easy. Operating within a wide temperature range from -55°C to 85°C, and with a durability rating of 100,000 cycles, the P8-V316314 is a dependable choice for critical operations.