P8-V316315

Heilind Number:OTTP8-V316315
Manufacturer:OTTO Controls
Manufacturer Number:P8-V316315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V316315
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V316315

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8-V series. This stainless steel switch is designed for durability with a 100,000 cycle rating, making it ideal for high-demand environments. Featuring a sleek silver casing and flush round button actuator, it offers a sophisticated look while withstanding tough conditions. With an IP6K8S rating, it ensures reliable performance even in harsh weather. The SPDT contact configuration and 10A current rating make it suitable for a variety of applications. Panel mount installation and solder termination provide easy integration. Whether in industrial settings or outdoor installations, this sealed pushbutton switch guarantees long-lasting quality.