P8-V316512

Heilind Number:OTTP8-V316512
Manufacturer:OTTO Controls
Manufacturer Number:P8-V316512
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V316512
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V316512

Detailed Description

The P8-V316512 Vandal Resistant Pushbutton Switch is a robust and reliable solution for demanding environments. Featuring a high-profile curved button design and constructed from stainless steel, this switch is not only durable but also resistant to tampering. With a silver cap and case color, it offers a sleek and professional appearance. With a sealed construction and IP6K8S rating, it ensures protection against dust and water ingress. The SPDT contact configuration and momentary On-(On) switch function make it versatile for various applications. Rated for 10A at 115VAC and 28VDC, it can handle high power loads. Whether used in industrial machinery or outdoor equipment, this switch guarantees dependable performance with a durability rating of 100,000 cycles. Suitable for panel mounting, it is easy to install and solder terminations provide secure connections. Operating in temperatures ranging from -55°C to 85°C, it is suitable for use in extreme conditions. Trust the P8-V316512 for your critical switching needs.