P8-V321312

Heilind Number:OTTP8-V321312
Manufacturer:OTTO Controls
Manufacturer Number:P8-V321312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V321312
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V321312

Detailed Description

Enhance durability and security with the P8-V321312 Vandal Resistant Pushbutton Switch. Featuring a sleek silver design, this IP6K8S rated switch is perfect for high-profile applications. Its stainless steel construction ensures longevity, with a high actuation force of 10A for reliable performance. The SPST-NO contact configuration and Off-(On) switch function offer precise control. Suitable for both AC and DC systems, this panel mount switch operates flawlessly in temperatures ranging from -55°C to 85°C. With a 100,000 cycle durability rating, it guarantees long-term use. Ideal for harsh environments, the P8-V series combines functionality and ruggedness in one compact design. Elevate your control panel with this premium quality push button switch.