P8-V321314

Heilind Number:OTTP8-V321314
Manufacturer:OTTO Controls
Manufacturer Number:P8-V321314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V321314
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V321314

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, featuring a low-profile curved button design for seamless operation. With a durable stainless steel construction and IP6K8S sealing, this switch offers reliable performance in harsh environments. The silver contact plating ensures excellent conductivity, while the SPST-NO contact configuration guarantees precise functionality. Rated for 100,000 cycles of use, it's built to last. Ideal for panel mounting, this switch is suitable for both AC and DC applications, with voltage ratings of 115 VAC and 28 VDC. From industrial machinery to outdoor equipment, trust in the P8-V321314 for dependable control.