P8-V321325

Heilind Number:OTTP8-V321325
Manufacturer:OTTO Controls
Manufacturer Number:P8-V321325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V321325
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V321325

Detailed Description

Introducing the P8-V321325, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Part of the P8-V series, this switch features a sleek silver cap and case, both constructed from durable stainless steel. With an IP6K8S rating, it offers excellent protection against dust and water ingress, ensuring long-lasting performance. The button actuator, flush-mounted and round in shape, provides a tactile response for precise operation. Rated for 10A current, and with a contact configuration of SPST-NO, it guarantees efficient connectivity. Suitable for panel mounting with screw terminations, this switch is ideal for industrial and commercial applications. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, it is built to withstand harsh conditions. Whether used in machinery, control panels, or outdoor installations, the P8-V321325 delivers quality and reliability. Upgrade your systems with this premium pushbutton switch.