P8-V322223

Heilind Number:OTTP8-V322223
Manufacturer:OTTO Controls
Manufacturer Number:P8-V322223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V322223
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V322223

Detailed Description

Introducing the P8-V322223, a rugged and reliable Vandal Resistant Pushbutton Switch designed for uncompromising performance in demanding environments. With a sleek Silver cap and case, this switch features a low profile flat Button actuator made of durable Stainless Steel. Operating at a current rating of 10 A, it offers a secure panel mount installation with a screw termination. The SPST-NC contact configuration ensures precise On-(Off) functionality, while the IP6K4S rating guarantees protection against dust and water ingress. Ideal for industrial applications, this switch boasts a high durability rating of 100,000 cycles and can withstand temperatures ranging from -55 °C to 85 °C. Trusted for its quality and longevity, the P8-V322223 is a must-have component in any high-reliability system.