P8-V322513

Heilind Number:OTTP8-V322513
Manufacturer:OTTO Controls
Manufacturer Number:P8-V322513
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V322513
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V322513

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8-V series. This high-performance switch features a sleek silver design with a low profile flat button actuator, perfect for panel mounting. Crafted from durable stainless steel, it offers reliable operation with a sealing rating of IP6K8S and a lifespan of 100,000 cycles. The SPST-NC contact configuration ensures efficient On-(Off) functionality, while the current rating of 10A and voltage ratings of 115VAC and 28VDC make it suitable for various applications. With a wide operating temperature range from -55°C to 85°C, this switch is ideal for both indoor and outdoor use. Upgrade to the Vandal Resistant Pushbutton Switch for dependable performance in demanding environments.