P8-V326312

Heilind Number:OTTP8-V326312
Manufacturer:OTTO Controls
Manufacturer Number:P8-V326312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V326312
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V326312

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a high-performance component designed for durability in demanding environments. Featuring a sleek silver design with a high-profile curved button actuator, this switch is not only aesthetically pleasing but also highly functional. Constructed with stainless steel housing and actuator materials, it ensures longevity even in harsh conditions. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The SPDT contact configuration, along with a 10A current rating, guarantees efficient electrical connectivity. Ideal for panel mounting, this switch is perfect for industrial applications. With a 100,000 cycle durability rating and a wide operating temperature range from -55°C to 85°C, it provides consistent performance. Whether used in machinery, control panels, or outdoor equipment, the Vandal Resistant Pushbutton Switch is a dependable choice.