P8-V331214

Heilind Number:OTTP8-V331214
Manufacturer:OTTO Controls
Manufacturer Number:P8-V331214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V331214
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V331214

Detailed Description

The P8-V331214 Vandal Resistant Pushbutton Switch from the P8-V series is a high-performance component designed for reliability in demanding environments. Featuring a sleek silver cap and case, its stainless steel construction ensures durability and longevity. With an IP6K4S rating, this switch is sealed against dust and water ingress, making it ideal for outdoor or industrial applications. The low profile curved button actuator, coated in silver, offers a comfortable and responsive user experience. Operating at a current rating of 10A and with a contact configuration of SPST-NO, it guarantees efficient performance. Panel mountable with quick connect termination, installation is convenient. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is a reliable choice for various systems. Whether in commercial, industrial, or military settings, the P8-V331214 ensures precise and durable switching functionality.