P8-V331312

Heilind Number:OTTP8-V331312
Manufacturer:OTTO Controls
Manufacturer Number:P8-V331312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V331312
Series:P8-V
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (High Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V331312

Detailed Description

Introducing the P8-V331312 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel-mounting needs. This stainless steel switch, part of the P8-V series, features a high-profile curved button actuator for easy operation. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for harsh environments. The silver cap and case add a sleek touch, while the SPST-NO contact configuration ensures seamless performance. Rated for 10A at 115VAC and 28VDC, this switch is suitable for various applications. With a long lifespan of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, you can count on its performance. Upgrade to the P8-V331312 for a rugged and dependable pushbutton switch solution.