P8-V331412

Heilind Number:OTTP8-V331412
Manufacturer:OTTO Controls
Manufacturer Number:P8-V331412
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V331412
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V331412

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8-V series. Designed for durability and reliability, this switch features a high-profile curved button actuator made of stainless steel, ensuring longevity even in harsh environments. With a sealed construction and IP6K4S rating, it offers protection against dust and water ingress. The SPST-NO contact configuration and 10A current rating make it suitable for various applications. Panel mountable, it boasts a sleek silver housing and cap, adding a touch of sophistication to any control panel. Whether in industrial settings or public spaces, this switch guarantees smooth operation with its Off-(On) switch function and quick-connect termination type. Trust in its 100,000 cycle durability and wide temperature range of -55°C to 85°C. Upgrade your control systems with this vandal-resistant pushbutton switch.