P8-V336315

Heilind Number:OTTP8-V336315
Manufacturer:OTTO Controls
Manufacturer Number:P8-V336315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V336315
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V336315

Detailed Description

Introducing the P8-V336315 Vandal Resistant Pushbutton Switch, a sleek and durable solution for your panel mounting needs. With its silver stainless steel construction and IP6K8S rating, this switch is built to withstand harsh environments. The SPDT contact configuration and 10A current rating ensure reliable performance, while the round flush button design adds a touch of sophistication. Operating smoothly at temperatures ranging from -55°C to 85°C, it’s suitable for a variety of applications. Whether you’re looking for a high-quality switch for industrial machinery or outdoor equipment, the P8-V336315 delivers on both functionality and style. Upgrade your control panels with this premium sealed push button switch.