P8-V336322

Heilind Number:OTTP8-V336322
Manufacturer:OTTO Controls
Manufacturer Number:P8-V336322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V336322
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V336322

Detailed Description

Introducing the P8-V336322, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a high-profile curved button actuator made of durable stainless steel, this switch is perfect for applications requiring a tough and long-lasting solution. With a silver cap and case color, it offers a sleek and professional look. The IP6K8S rating ensures protection against dust and water ingress, while the SPDT contact configuration and 10A current rating make it suitable for a variety of electrical circuits. Panel mountable for easy installation, this switch guarantees performance in temperatures ranging from -55°C to 85°C, with a durability rating of 100,000 cycles. Whether in industrial, automotive, or marine settings, the P8-V336322 is the ideal choice for reliable and secure pushbutton control.