P8-V511211

Heilind Number:OTTP8-V511211
Manufacturer:OTTO Controls
Manufacturer Number:P8-V511211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V511211
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.145 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V511211

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8-V series. This durable switch features a sleek stainless steel construction with a high-profile flat button actuator, perfect for panel mounting. With an IP6K4S rating, it ensures reliable performance even in demanding environments. The SPST-NO contact configuration and 10A current rating make it ideal for various applications. Whether in industrial machinery or outdoor equipment, this switch guarantees longevity with a 100,000-cycle durability rating. Operating seamlessly between -55°C to 85°C, it offers versatility in temperature extremes. Trust in its 115VAC and 28VDC voltage ratings for consistent power control. Upgrade to the P8-V511211 for a rugged, non-illuminated switch solution.