P8-V511213

Heilind Number:OTTP8-V511213
Manufacturer:OTTO Controls
Manufacturer Number:P8-V511213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V511213
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V511213

Detailed Description

The P8-V511213 is a top-of-the-line Vandal Resistant Pushbutton Switch designed for durability and reliability in demanding environments. With a sleek Silver cap and case color, this switch offers a high level of protection with an IP6K4S rating, making it ideal for outdoor or industrial applications. Featuring a Low Profile Flat Button actuator and Stainless Steel construction, it ensures smooth operation and long-lasting performance. The SPST-NO contact configuration and 10A current rating guarantee efficient switching capabilities. Whether used in machinery, automotive, or aerospace systems, this sealed switch with a 100,000-cycle durability rating operates flawlessly in temperatures ranging from -55°C to 85°C. Panel mountable and solder terminable, it provides easy installation. Meeting stringent quality standards, including AC/DC voltage ratings of 115V and 28V respectively, the P8-V511213 is a reliable choice for critical control applications.