P8-V511311

Heilind Number:OTTP8-V511311
Manufacturer:OTTO Controls
Manufacturer Number:P8-V511311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V511311
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.145 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V511311

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch in Silver, a durable and reliable solution for your panel mount switch needs. With its high-profile flat button actuator made of stainless steel, this switch offers a tactile and responsive experience. Boasting an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The SPST-NO contact configuration and 10A current rating guarantee efficient performance. Ideal for industrial applications, this switch operates smoothly in temperatures ranging from -55°C to 85°C. Trust in its 100,000 cycle durability and enjoy peace of mind with the silver contact plating. Upgrade your control systems with the P8V511311, a versatile and robust component in the world of Push Button Switches.