P8-V511312

Heilind Number:OTTP8-V511312
Manufacturer:OTTO Controls
Manufacturer Number:P8-V511312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V511312
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V511312

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, SKU P8-V511312. Part of the durable P8-V series, this switch features a sleek Silver design with a High Profile Curved Button actuator, perfect for panel mounting. With an IP6K8S rating, it offers reliable performance in harsh environments. The SPST-NO contact configuration, along with a 10A current rating, ensures efficient operation. Crafted from Stainless Steel, it guarantees longevity, with a durability rating of 100,000 cycles. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch offers versatility. From industrial machinery to outdoor installations, trust the P8-V511312 for robust and dependable switching solutions.