P8-V511313

Heilind Number:OTTP8-V511313
Manufacturer:OTTO Controls
Manufacturer Number:P8-V511313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V511313
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V511313

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mounting needs. With a sleek silver design and a low profile flat button actuator, this switch is perfect for various applications. Boasting an IP6K8S rating, it offers excellent protection against dust and water ingress. The stainless steel construction ensures longevity, with a high durability rating of 100,000 cycles. Operating at a maximum temperature of 85°C and a minimum of -55°C, it guarantees performance in diverse environments. The SPST-NO contact configuration and 10A current rating make it suitable for power control. Whether for industrial machinery or consumer electronics, this switch, part of the P8-V series, is a versatile and robust choice. Trust in its quality, backed by its compliance with stringent standards.