P8-V511314

Heilind Number:OTTP8-V511314
Manufacturer:OTTO Controls
Manufacturer Number:P8-V511314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V511314
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V511314

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial control panel needs. This rugged switch, part of the P8-V series, features a low-profile curved button actuator made of stainless steel, ensuring longevity even in harsh environments. With an IP6K8S rating, it offers superior protection against dust and water ingress. The SPST-NO contact configuration and 10A current rating make it ideal for power control applications. Designed for panel mount installation, its silver housing and cap add a sleek touch to any setup. Operating flawlessly in temperatures ranging from -55°C to 85°C, this sealed switch guarantees performance under extreme conditions. Trust in the P8V511314 for uncompromising quality and longevity.