P8-V511323

Heilind Number:OTTP8-V511323
Manufacturer:OTTO Controls
Manufacturer Number:P8-V511323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V511323
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V511323

Detailed Description

Introducing the P8-V511323, a sleek and durable Vandal Resistant Pushbutton Switch designed for high-performance applications. With a rugged stainless steel construction and IP6K8S rating, this switch ensures reliable operation in even the harshest environments. The low-profile flat button actuator, featuring a round shape and .079-inch length, offers easy and comfortable activation. Boasting a current rating of 10A and a contact configuration of SPST-NO, it guarantees efficient power control. Ideal for panel mounting with solder termination, this switch is perfect for industrial machinery, automotive, and outdoor equipment. With a long-lasting durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, the P8-V511323 provides dependable performance. Experience quality and precision with this essential component in the world of switches.