P8-V511324

Heilind Number:OTTP8-V511324
Manufacturer:OTTO Controls
Manufacturer Number:P8-V511324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V511324
Series:P8-V
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Low Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.141 in
Contact Plating:Silver
Switch Function:OFF-ON
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Solder
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V511324

Detailed Description

Introducing the P8-V511324, a rugged and reliable Vandal Resistant Pushbutton Switch from our P8-V series. Designed for durability, this switch features a stainless steel construction with a sleek silver finish that not only resists tampering but also withstands harsh environments. With an IP6K8S rating, it guarantees protection against dust and water ingress. The low profile curved button actuator, made of the same durable stainless steel, offers a comfortable and responsive user experience. This switch is perfect for applications where security and longevity are paramount, such as industrial control panels, outdoor kiosks, and public transportation systems. With a high current rating of 10A and SPST-NO contact configuration, it ensures reliable performance. The panel mount installation and solder termination make it easy to integrate into your existing setup. Operating smoothly at temperatures ranging from -55°C to 85°C, it is suitable for use in extreme conditions. Whether you need a dependable switch for your machinery or a tamper-proof control for public access devices, the P8-V511324 is the perfect choice.