P8-V511513

Heilind Number:OTTP8-V511513
Manufacturer:OTTO Controls
Manufacturer Number:P8-V511513
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V511513
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V511513

Detailed Description

Designed for durability and reliability, the P8-V511513 Vandal Resistant Pushbutton Switch is a top-of-the-line choice for demanding environments. With an IP6K8S rating for superior dust and water resistance, this switch is perfect for outdoor or industrial use. The sleek stainless steel construction, in both case and actuator, ensures longevity even in harsh conditions. The low profile flat button design with a round actuator shape offers comfortable operation. Featuring a SPST-NO contact configuration with a 10A current rating, it guarantees efficient performance. With a high durability rating of 100,000 cycles, this switch is built to last. Ideal for panel mounting with solder termination, it's easy to install. Operating at temperatures ranging from -55°C to 85°C and compatible with both AC and DC voltages (115VAC, 28VDC), it offers versatility. Whether you need a reliable switch for machinery, security systems, or outdoor equipment, the P8-V511513 is the perfect choice.