P8-V512221

Heilind Number:OTTP8-V512221
Manufacturer:OTTO Controls
Manufacturer Number:P8-V512221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V512221
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V512221

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, model P8-V512221 from our P8-V series. This sleek and durable switch features a silver high-profile flat button actuator, perfect for panel mounting applications. Crafted from stainless steel with a silver contact plating, it offers reliable performance in harsh environments with an IP6K4S sealing rating. Operating at 115VAC or 28VDC, this SPST-NC switch has a current rating of 10A and a long-lasting durability of 100,000 cycles. With a wide temperature range from -55°C to 85°C, it is suitable for various industrial settings. Upgrade your control systems with this premium-quality pushbutton switch, designed for uncompromising performance.