P8-V512223

Heilind Number:OTTP8-V512223
Manufacturer:OTTO Controls
Manufacturer Number:P8-V512223
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V512223
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V512223

Detailed Description

Introducing the P8-V512223, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With its durable stainless steel construction and IP6K4S rating, this switch ensures protection against water and dust ingress, making it ideal for outdoor or industrial applications. Featuring a sleek silver design, it offers a modern aesthetic while withstanding harsh conditions. The low profile flat button actuator, crafted from stainless steel, guarantees smooth operation with a 100,000 cycle durability rating. Perfect for panel mounting, this switch is SPST-NC configured, allowing for efficient On-(Off) functionality. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of power applications. From machinery control panels to outdoor kiosks, the P8-V512223 excels in both performance and longevity, ensuring seamless operation even in extreme temperatures ranging from -55°C to 85°C. Elevate your equipment with this high-quality, sealed pushbutton switch.