P8-V512224

Heilind Number:OTTP8-V512224
Manufacturer:OTTO Controls
Manufacturer Number:P8-V512224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V512224
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V512224

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, SKU P8-V512224, a durable and reliable solution for your panel mounting needs. With a sleek silver cap and case color, this stainless steel switch is not only visually appealing but also designed to withstand harsh environments with an IP6K4S rating. Featuring a low profile curved button actuator, with a round shape and a .141-inch length, it offers a comfortable and efficient user experience. The SPST-NC contact configuration and 10A current rating ensure safe and effective operation. Rated for 100,000 cycles of durability, this switch guarantees long-term performance. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC, it operates flawlessly in a wide range of settings. Whether used in industrial machinery or electronic devices, this sealed pushbutton switch is a versatile choice for any project.