P8-V512313

Heilind Number:OTTP8-V512313
Manufacturer:OTTO Controls
Manufacturer Number:P8-V512313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V512313
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V512313

Detailed Description

Introducing the Vandal Resistant Push Button Switch, part of the P8-V series. Designed for durability and reliability, this switch features a sleek silver stainless steel construction with IP6K8S sealing for protection against dust and water ingress. The low-profile flat button actuator, with a round shape and a .079-inch length, provides a comfortable and responsive user experience. With a current rating of 10 A and a contact configuration of SPST-NC, it ensures efficient power control. Ideal for panel mounting, this switch is suitable for a wide range of applications. Whether in industrial settings or outdoor environments, its high-quality construction and impressive 100,000 cycle durability rating make it a dependable choice. Operating temperature ranging from -55°C to 85°C and voltage ratings of 115 VAC and 28 VDC further enhance its versatility. Upgrade your control systems with the P8V512313 for seamless and secure switching functionality.