P8-V512315

Heilind Number:OTTP8-V512315
Manufacturer:OTTO Controls
Manufacturer Number:P8-V512315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V512315
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V512315

Detailed Description

The Vandal Resistant Pushbutton Switch, part of the P8-V series, boasts a durable stainless steel construction with a sleek silver finish. Featuring a non-illuminated flush button actuator, this switch is designed for reliable performance in harsh environments, with an IP6K8S ingress protection rating. Its SPST-NC contact configuration and 10A current rating make it ideal for a variety of applications. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch ensures long-lasting functionality. Suitable for panel mounting and solder termination, it is a versatile choice for industrial and commercial settings where robustness and security are paramount.