P8-V516323

Heilind Number:OTTP8-V516323
Manufacturer:OTTO Controls
Manufacturer Number:P8-V516323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V516323
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V516323

Detailed Description

The P8-V516323 Vandal Resistant Pushbutton Switch is a high-performance component designed for durability in demanding environments. Featuring a sleek Silver cap and case, this switch is not only visually appealing but also IP6K8S rated for robust protection against water and dust ingress. The Stainless Steel construction and low profile flat Button actuator ensure reliable operation, with a SPDT contact configuration and 10A current rating suitable for a variety of applications. Whether used in industrial machinery or outdoor equipment, this Panel Mount switch guarantees long-term performance with a 100,000 cycle durability rating. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, it offers versatility and reliability in any setting. Upgrade to the P8-V516323 for a premium, sealed pushbutton switch solution.