P8-V516514

Heilind Number:OTTP8-V516514
Manufacturer:OTTO Controls
Manufacturer Number:P8-V516514
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V516514
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V516514

Detailed Description

The P8-V516514 Vandal Resistant Pushbutton Switch from the P8-V series combines durability with sleek design. Featuring a low profile curved button actuator made of stainless steel, this switch is built to withstand harsh environments. With an IP6K8S rating and sealed construction, it ensures reliable performance even in demanding conditions. The silver contact plating and SPDT configuration provide excellent conductivity. Suitable for panel mounting, it offers a secure and easy installation process. Operating at a current rating of 10A and with a voltage rating of 115VAC/28VDC, it meets the needs of various applications. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch guarantees long-lasting functionality. Perfect for industrial and commercial use, it is a dependable choice for control and signaling systems.