P8-V521213

Heilind Number:OTTP8-V521213
Manufacturer:OTTO Controls
Manufacturer Number:P8-V521213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V521213
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V521213

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8-V series. This durable switch features a stainless steel construction with a sleek silver finish, making it ideal for high-traffic and outdoor environments. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The low profile flat button actuator, made of stainless steel, ensures a comfortable user experience. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and 10A current rating guarantee efficient performance. Panel mountable and with a screw termination type, installation is convenient. Whether in industrial settings or public spaces, this switch delivers long-lasting functionality, with a durability rating of 100,000 cycles. Trust in the P8V521213 for robust and dependable operation.