P8-V521311

Heilind Number:OTTP8-V521311
Manufacturer:OTTO Controls
Manufacturer Number:P8-V521311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V521311
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.145 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V521311

Detailed Description

Introducing the P8-V521311, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a sleek silver cap and case, this switch features a high-profile flat button actuator made of durable stainless steel. The SPST-NO contact configuration ensures dependable performance, rated for 100,000 cycles of use. Operating smoothly in temperatures ranging from -55°C to 85°C, and with an IP6K8S rating, it offers excellent protection against dust and water ingress. Ideal for panel mounting, the P8-V521311 is suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively. Trust in its quality and longevity for your industrial or commercial needs.