P8-V521312

Heilind Number:OTTP8-V521312
Manufacturer:OTTO Controls
Manufacturer Number:P8-V521312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V521312
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V521312

Detailed Description

Introducing the P8-V521312, a high-performance Vandal Resistant Pushbutton Switch designed for durability and reliability in demanding environments. Part of the P8-V series, this switch features a sleek Silver finish and a robust Stainless Steel construction, making it ideal for industrial applications. With an IP6K8S rating, it offers superior protection against dust and water ingress. The Off-(On) switch function and SPST-NO contact configuration ensure efficient operation. Rated for 10A at 115VAC and 28VDC, it guarantees safe and reliable performance. The Panel Mount design with Screw termination provides easy installation. With a long actuator life of 100,000 cycles, this switch is built to last. From its high-profile curved Button actuator to its round shape and non-illuminated design, every detail is optimized for usability. Whether used in machinery, control panels, or outdoor fixtures, the P8-V521312 excels in both function and durability, meeting the stringent requirements of industrial and commercial settings.