P8-V521313

Heilind Number:OTTP8-V521313
Manufacturer:OTTO Controls
Manufacturer Number:P8-V521313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V521313
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V521313

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8-V series. Designed for durability in demanding environments, this switch features a low-profile flat button actuator made of stainless steel, ensuring reliability over 100,000 cycles. With an IP6K8S rating and sealed construction, it offers protection against water and dust ingress. The silver contact plating and SPST-NO configuration provide a stable connection, suitable for applications requiring a 10A current rating at 115VAC or 28VDC. Panel-mount installation with screw termination makes setup easy. Operating smoothly from -55°C to 85°C, this switch guarantees performance in a wide range of conditions, perfect for industrial and outdoor use. Upgrade to the V521313 for a dependable solution in your control panel or machinery.