P8-V521323

Heilind Number:OTTP8-V521323
Manufacturer:OTTO Controls
Manufacturer Number:P8-V521323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V521323
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V521323

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, designed for durability and reliability in demanding environments. With a sleek stainless steel construction in silver, this switch features a low-profile flat button actuator, perfect for panel mounting. Boasting a high IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration and 10A current rating make it suitable for various applications. Operating flawlessly between -55°C and 85°C, it guarantees performance in extreme temperatures. With a lifespan of 100,000 cycles, this switch offers long-lasting functionality. Whether in industrial control panels or outdoor settings, trust the P8-V521323 for secure and efficient operation.