P8-V521413

Heilind Number:OTTP8-V521413
Manufacturer:OTTO Controls
Manufacturer Number:P8-V521413
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V521413
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V521413

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, perfect for applications demanding durability and reliability. Crafted with a stainless steel low-profile flat button in a round shape, this switch boasts a silver cap and case, ensuring a sleek and professional appearance. With an IP6K4S rating, it guarantees protection against dust and water ingress. Featuring a SPST-NO contact configuration and a 10A current rating, it's suitable for a wide range of uses. This panel mount switch with screw termination offers easy installation. Operating flawlessly in temperatures ranging from -55°C to 85°C and with a lifespan of 100,000 cycles, it's built to last. Whether for industrial machinery, automotive, or outdoor applications, this switch delivers performance you can rely on.